Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRADIALL
Manufacturer Part NoR411803121
Newark Part No.97K9361
Technical Datasheet
RF Attenuator Interface TypeSMA Plug to SMA Jack
Attenuation3dB
Frequency RangeDC to 18GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-55°C to +125°C
Connector TypeIntra Series Coaxial
Product Range-
SVHCLead
Product Overview
The R411803121 is a 18GHz 3dB SMA Attenuator with gold over nickel plated beryllium copper contacts and stainless steel body. This attenuator has PTFE insulation, thin film resistor, sub miniature coaxial connectors, screw-on coupling and high RF performance.
- Wide hermetically sealed range
- Meets MIL-C-39012, EC 169-1, CECC 22110, CECC 22111 - 801 to 808 and BS 9210 N006 standards
- 50Ω Nominal impedance
- 100W Peak power
- 2W Average power
- -55 to 125°C Temperature range
Applications
Communications & Networking, Test & Measurement, Defence, Military & Aerospace
Technical Specifications
RF Attenuator Interface Type
SMA Plug to SMA Jack
Frequency Range
DC to 18GHz
Impedance
50ohm
Operating Temperature Range
-55°C to +125°C
Product Range
-
Attenuation
3dB
Input Power
2W
Attenuator Body Material
Stainless Steel
Connector Type
Intra Series Coaxial
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate