Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1100A-0-AL-0
Newark Part No.50R9703
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $3.540 |
500+ | $3.040 |
1000+ | $2.830 |
Price for:Each
Minimum: 148
Multiple: 1
$523.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1100A-0-AL-0
Newark Part No.50R9703
Technical Datasheet
Spacer MaterialAluminium
Overall Length2.38mm
Outer Diameter3.18mm
Inner Diameter1.63mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Aluminium
Outer Diameter
3.18mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
2.38mm
Inner Diameter
1.63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate