Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7120-AL
Newark Part No.27T8977
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.160 |
| 500+ | $1.070 |
| 1000+ | $0.991 |
Price for:Each
Minimum: 417
Multiple: 1
$483.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7120-AL
Newark Part No.27T8977
Technical Datasheet
Screw Head StyleRound Head
Thread Size - Imperial4-40
Screw Length0.313"
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Screw Head Style
Round Head
Screw Length
0.313"
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Aluminium
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
