Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoCOM1305-25.000-EXT-T-TR
Newark Part No.05W6108
Product RangeCOM1305 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerRALTRON
Manufacturer Part NoCOM1305-25.000-EXT-T-TR
Newark Part No.05W6108
Product RangeCOM1305 Series
Frequency Nom25MHz
Frequency Stability + / --
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3VDC
Product RangeCOM1305 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
COM1305 Series
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Frequency Stability + / -
-
Supply Voltage Nom
3.3VDC
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Alternatives for COM1305-25.000-EXT-T-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate