Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSF-869.000-2000-3030-TR-NS4
Newark Part No.70AK9384
Product RangeRSF Series
Technical Datasheet
2,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.660 |
10+ | $2.030 |
25+ | $2.010 |
50+ | $1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$13.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSF-869.000-2000-3030-TR-NS4
Newark Part No.70AK9384
Product RangeRSF Series
Technical Datasheet
Center Frequency869MHz
Pass Band Frequency2MHz
SAW Filter Applications-
No. of Pins6Pins
Filter Case Style1212 [3030 Metric]
Product RangeRSF Series
Automotive Qualification Standard-
Technical Specifications
Center Frequency
869MHz
SAW Filter Applications
-
Filter Case Style
1212 [3030 Metric]
Automotive Qualification Standard
-
Pass Band Frequency
2MHz
No. of Pins
6Pins
Product Range
RSF Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for RSF-869.000-2000-3030-TR-NS4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate