Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-6-TR
Newark Part No.70AK9394
Product RangeRSM200S Series
Technical Datasheet
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
3000+ | $0.424 |
6000+ | $0.416 |
12000+ | $0.408 |
18000+ | $0.397 |
30000+ | $0.383 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,272.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRALTRON
Manufacturer Part NoRSM200S-32.768-6-TR
Newark Part No.70AK9394
Product RangeRSM200S Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeRSM200S Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
6pF
Product Range
RSM200S Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for RSM200S-32.768-6-TR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate