Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11320000
Newark Part No.25R1782
Product RangeK-Type Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.900 |
| 5+ | $76.730 |
| 10+ | $74.690 |
| 25+ | $73.340 |
| 50+ | $70.120 |
| 100+ | $63.650 |
Price for:Box of 500
Minimum: 1
Multiple: 1
$83.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No11320000
Newark Part No.25R1782
Product RangeK-Type Series
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialPVC (Polyvinylchloride)
Length66mm
Width-
Height9.5mm
Product RangeK-Type Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 113200000 is a Carrier Strip for K-type markers ideal for identifying large cables, conduit and pipes, either before or after termination. The standard carrier has slotted ends allowing fastening with cable ties. The Betastrip or cable strapping whilst the universal carrier features a hole at one end to provide flag fixing.
- Elliptical marker profile allows easy fitting to carrier strips
- Large characters for good legibility
Applications
Industrial
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
66mm
Height
9.5mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
PVC (Polyvinylchloride)
Width
-
Product Range
K-Type Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate