New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Heat Shrink Boots
                                                                                                  Print Page

                                                                                                  202K121-100-0

                                                                                                  HEATSHRINK BOOT, STRAIGHT,10.4/5.6MM

                                                                                                  TE CONNECTIVITY - RAYCHEM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - RAYCHEM 202K121-100-0
                                                                                                  ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                  Manufacturer Part No202K121-100-0
                                                                                                  Newark Part No.55T8056
                                                                                                  Product Range202K121 Series
                                                                                                  Your Part Number
                                                                                                  89 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$39.010
                                                                                                  5+$37.100
                                                                                                  10+$35.180
                                                                                                  25+$34.200
                                                                                                  50+$33.460
                                                                                                  100+$32.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $39.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - RAYCHEM
                                                                                                  ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                  Manufacturer Part No202K121-100-0
                                                                                                  Newark Part No.55T8056
                                                                                                  Product Range202K121 Series
                                                                                                  Boot ConfigurationStraight
                                                                                                  I.D. Supplied - Imperial-
                                                                                                  I.D. Supplied - Metric-
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Total Length - Imperial1.5"
                                                                                                  Total Length - Metric38mm
                                                                                                  I.D. Recovered Max - Imperial-
                                                                                                  I.D. Recovered Max - Metric-
                                                                                                  Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
                                                                                                  Shrink Ratio-
                                                                                                  Product Range202K121 Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Technical Specifications

                                                                                                  Boot Configuration

                                                                                                  Straight

                                                                                                  I.D. Supplied - Metric

                                                                                                  -

                                                                                                  Total Length - Imperial

                                                                                                  1.5"

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  -

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  Zero Halogen PO (Polyolefin)

                                                                                                  Product Range

                                                                                                  202K121 Series

                                                                                                  I.D. Supplied - Imperial

                                                                                                  -

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Total Length - Metric

                                                                                                  38mm

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  -

                                                                                                  Shrink Ratio

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Drawing EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.