Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No209M408-19B
Newark Part No.44M9675
Product RangeMIL-DTL-39888 Series III & IV
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
25+ | $74.060 |
Price for:Each
Minimum: 100
Multiple: 1
$7,406.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No209M408-19B
Newark Part No.44M9675
Product RangeMIL-DTL-39888 Series III & IV
Connector Shell Size9/A
Cable Diameter Max13.5mm
Strain Relief MaterialAluminum Alloy
Product RangeMIL-DTL-39888 Series III & IV
For Use WithAMP MIL-C-38999 Series III & IV, D38999/20/24/26/40/46/47 Connectors
SVHCCadmium
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum Alloy
For Use With
AMP MIL-C-38999 Series III & IV, D38999/20/24/26/40/46/47 Connectors
Cable Diameter Max
13.5mm
Product Range
MIL-DTL-39888 Series III & IV
SVHC
Cadmium
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate