Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650110-000
Newark Part No.38AC3257
Product RangeMiniseal
Technical Datasheet
No Longer Available
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650110-000
Newark Part No.38AC3257
Product RangeMiniseal
Technical Datasheet
Product RangeMiniseal
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.75mm²
Terminal MaterialCopper Alloy
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
Miniseal
Wire Size AWG Max
20AWG
Terminal Material
Copper Alloy
SVHC
To Be Advised
Wire Size AWG Min
26AWG
Conductor Area CSA
0.75mm²
Insulation
Insulated
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate