Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-12.7/6.1-A1-2-STK
Newark Part No.40AH0884
Product RangeBATTU Series
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
500+ | $7.990 |
Price for:Each
Minimum: 1200
Multiple: 200
$9,588.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBATTU-12.7/6.1-A1-2-STK
Newark Part No.40AH0884
Product RangeBATTU Series
Shrink Ratio2.08:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourRed
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.24"
I.D. Recovered Max - Metric6.1mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeBATTU Series
Technical Specifications
Shrink Ratio
2.08:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.24"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Red
Length - Metric
1.2m
I.D. Recovered Max - Metric
6.1mm
Product Range
BATTU Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate