Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDCPT-3/1.5-45-SP
Newark Part No.34AH0534
Product RangeDCPT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,764.040 |
| 100+ | $1,699.570 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$1,764.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDCPT-3/1.5-45-SP
Newark Part No.34AH0534
Product RangeDCPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.12"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDCPT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.12"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
300m
I.D. Recovered Max - Metric
1.5mm
Product Range
DCPT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate