Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWTC-12/3-X-STK
Newark Part No.34AH0552
Product RangeDWTC Series
143 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.800 |
| 10+ | $19.460 |
| 25+ | $19.140 |
| 50+ | $18.810 |
| 100+ | $18.480 |
| 250+ | $18.340 |
| 500+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$19.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoDWTC-12/3-X-STK
Newark Part No.34AH0552
Product RangeDWTC Series
Shrink Ratio4:1
I.D. Supplied - Imperial0.47"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.12"
I.D. Recovered Max - Metric3mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeDWTC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
12mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.12"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.47"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
-
I.D. Recovered Max - Metric
3mm
Product Range
DWTC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate