Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.1-C1-0-50MM
Newark Part No.38M9673
Product RangeES-2000 Series
Your Part Number
Technical Datasheet
675 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.469 |
| 10+ | $0.415 |
| 25+ | $0.409 |
| 100+ | $0.369 |
| 500+ | $0.323 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.1-C1-0-50MM
Newark Part No.38M9673
Product RangeES-2000 Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.225"
I.D. Supplied - Metric5.72mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1.96"
Length - Metric49.8mm
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeES-2000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.72mm
Length - Imperial
1.96"
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.225"
Shrink Tubing / Boot Colour
Black
Length - Metric
49.8mm
I.D. Recovered Max - Metric
1.27mm
Product Range
ES-2000 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability