Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHRHF-175FR-10/226
Newark Part No.82K9735
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHRHF-175FR-10/226
Newark Part No.82K9735
Technical Datasheet
Shrink Ratio5.6:1
I.D. Supplied - Imperial1.75"
I.D. Supplied - Metric44.45mm
Shrink Tubing / Boot ColourBlack
Length - Imperial10"
Length - Metric254mm
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
5.6:1
I.D. Supplied - Metric
44.45mm
Length - Imperial
10"
I.D. Recovered Max - Imperial
0.315"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.75"
Shrink Tubing / Boot Colour
Black
Length - Metric
254mm
I.D. Recovered Max - Metric
8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate