Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9W03
Newark Part No.29X7535
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-9W03
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoR85049/88-9W03
Newark Part No.29X7535
Product RangeMIL-DTL-38999 Series
Also Known AsM85049/88-9W03
Technical Datasheet
Connector Shell Size9
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeMIL-DTL-38999 Series
For Use WithShell Size 9 Connectors
SVHCCadmium
Product Overview
The R85049/88-9W03 is a 9-shell size Adapter with detent configuration. The CW2908-000 adapter is made up of shot blast-glass bead un-plated aluminium body. It is suitable for use with the circular military connectors.
- Large entry size
- Band strap-narrow one step, band strap-one step and band strap-two step termination device
- Self-Locking Shield Band Termination
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
9
Strain Relief Material
Aluminum
For Use With
Shell Size 9 Connectors
Cable Diameter Max
6.4mm
Product Range
MIL-DTL-38999 Series
SVHC
Cadmium
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate