Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRHW-130/35-1200/ADH-0
Newark Part No.97W1371
Product RangeRHW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
100+ | $73.660 |
250+ | $71.310 |
Price for:Each
Minimum: 120
Multiple: 120
$8,839.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRHW-130/35-1200/ADH-0
Newark Part No.97W1371
Product RangeRHW Series
Technical Datasheet
Shrink Ratio3.5:1
I.D. Supplied - Imperial5.118"
I.D. Supplied - Metric130mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial1.378"
I.D. Recovered Max - Metric35mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRHW Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3.5:1
I.D. Supplied - Metric
130mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
1.378"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
5.118"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
35mm
Product Range
RHW Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate