Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-100-1-1/2-BK-SP
Newark Part No.15M8066
Product RangeRNF-100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRNF-100-1-1/2-BK-SP
Newark Part No.15M8066
Product RangeRNF-100 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19.1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeRNF-100 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
38.1mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (23-Jan-2024)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
19.1mm
Product Range
RNF-100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate