Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-555-3/8-4.75-A260-0
Newark Part No.77R3460
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRT-555-3/8-4.75-A260-0
Newark Part No.77R3460
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.33"
I.D. Supplied - Metric8.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4.75"
Length - Metric120.7mm
I.D. Recovered Max - Imperial-
I.D. Recovered Max - Metric-
Shrink Tubing / Boot MaterialFluoropolymer / Fluoroelastomer
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
8.4mm
Length - Imperial
4.75"
I.D. Recovered Max - Imperial
-
Shrink Tubing / Boot Material
Fluoropolymer / Fluoroelastomer
SVHC
No SVHC (15-Jan-2018)
I.D. Supplied - Imperial
0.33"
Shrink Tubing / Boot Colour
Black
Length - Metric
120.7mm
I.D. Recovered Max - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate