Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-3-01-100HN
Newark Part No.17W5811
Product RangeS200 Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 10+ | $11.990 |
| 25+ | $11.650 |
| 50+ | $11.330 |
| 100+ | $11.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS200-3-01-100HN
Newark Part No.17W5811
Product RangeS200 Series
Technical Datasheet
Connector TypeTerminator
Internal Diameter4.32mm
Insulator ColourBlue (Transparent)
Insulator MaterialFluoropolymer
Insulator Length16.5mm
Wire Gauge-
Product RangeS200 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S200 Series
Internal Diameter
4.32mm
Insulator Material
Fluoropolymer
Wire Gauge
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability