Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoST63-3-55-22-90
Newark Part No.18K8749
Product RangeST63 Series
Also Known As601934-000
Your Part Number
1,774 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.450 |
| 10+ | $4.230 |
| 25+ | $4.170 |
| 50+ | $4.120 |
| 100+ | $4.050 |
| 500+ | $3.630 |
| 1000+ | $3.450 |
| 2500+ | $3.240 |
Price for:Each
Minimum: 1
Multiple: 1
$5.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoST63-3-55-22-90
Newark Part No.18K8749
Product RangeST63 Series
Also Known As601934-000
Connector TypeTerminator
Internal Diameter4.3mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge22AWG
Product RangeST63 Series
SVHCLead
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
ST63 Series
Internal Diameter
4.3mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability