Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-4
Newark Part No.34AH5348
Product RangeSTD Series
Technical Datasheet
3,369 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.081 |
500+ | $0.080 |
1000+ | $0.077 |
2500+ | $0.069 |
5000+ | $0.056 |
Price for:Each
Minimum: 100
Multiple: 100
$8.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD03W-4
Newark Part No.34AH5348
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend4
Marker Dimensions-
Marker MaterialPOM (Polyoxymethylene)
Legend ColourBlack
Marker ColourWhite
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Marker Dimensions
-
Legend Colour
Black
Product Range
STD Series
Legend
4
Marker Material
POM (Polyoxymethylene)
Marker Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate