Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Newark Part No.34AH2788
Product RangeTRSA Series
Technical Datasheet
3,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.151 |
| 500+ | $0.149 |
| 1000+ | $0.148 |
| 2500+ | $0.146 |
| 5000+ | $0.141 |
Price for:Each
Minimum: 100
Multiple: 100
$15.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTRSA-1019/C/1/4
Newark Part No.34AH2788
Product RangeTRSA Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend4
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max1mm
I.D. Min4mm
Shrink Ratio3:1
Product RangeTRSA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
4mm
Product Range
TRSA Series
Legend
4
Marker Colour
White
I.D. Max
1mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate