Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2214AI
Newark Part No.54K2910
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
50+ | $183.030 |
100+ | $175.670 |
Price for:Each
Minimum: 50
Multiple: 1
$9,151.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-2214AI
Newark Part No.54K2910
Product RangeTinel Lock Code 40 Series
Technical Datasheet
Connector Shell Size23
Cable Diameter Max22.23mm
Strain Relief MaterialAluminum Alloy
Product RangeTinel Lock Code 40 Series
For Use WithMIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
SVHCCadmium
Product Overview
The TXR40AB00-2214AI is a Straight Adapter with ring and nickel aluminium bronze per ASTM B150 body. This 996016-000 adapter is suitable for use with the MIL-C-38999, series III and IV class-C, F, K, W and D38999/20/24/26/40/46/47 circular connectors.
- 36 Single braid configuration
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Aluminum Alloy
For Use With
MIL-C-38999, Series III & IV Class C,F,K,W & D38999/20/24/26/40/46/47 Circular Connectors
Cable Diameter Max
22.23mm
Product Range
Tinel Lock Code 40 Series
SVHC
Cadmium
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate