Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
100+ | $3.910 |
500+ | $3.660 |
1000+ | $3.440 |
5000+ | $3.230 |
Price for:Each
Minimum: 100
Multiple: 100
$391.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS373-Y
Newark Part No.83H0063
Technical Datasheet
No. of Contacts-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourYellow
External Diameter-
Product Range-
SVHCLead
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
Yellow
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate