Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.650 |
| 25+ | $43.000 |
| 50+ | $40.300 |
| 100+ | $38.100 |
| 250+ | $34.680 |
Price for:Each
Minimum: 15
Multiple: 15
$699.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-735.0D
Newark Part No.62X9422
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max16.5W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min6.5V
Input Voltage DC Max28V
Height15mm
Depth32.2mm
Width9.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
32.2mm
Product Range
-
DC / DC Converter Type
SIP
Output Voltage Min
3V
Output Current Max
3A
Input Voltage DC Min
6.5V
Height
15mm
Width
9.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate