Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78T3.3-1.0/FC-R
Newark Part No.62X9524
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 150+ | $18.030 |
| 300+ | $17.300 |
| 450+ | $16.430 |
| 750+ | $15.950 |
| 1500+ | $15.440 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$2,704.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78T3.3-1.0/FC-R
Newark Part No.62X9524
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product Range-
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min7V
Input Voltage DC Max42V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
3.3W
Output Current Max
1A
Product Range
-
Input Voltage DC Min
7V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
42V
Technical Docs (1)
Alternatives for R-78T3.3-1.0/FC-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate