Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-REF04-RIA12-1
Newark Part No.97AC6778
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $504.720 |
5+ | $470.190 |
10+ | $454.250 |
25+ | $438.300 |
50+ | $414.410 |
Price for:Each
Minimum: 1
Multiple: 1
$504.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-REF04-RIA12-1
Newark Part No.97AC6778
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypePower Management
Application Sub TypeRailway DC / DC Converter
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board
Product Range-
Product Overview
- Evaluation platform for railway DC/DC converters up to 240W with either high voltage layouts
- Populated with components rated for higher DC input voltages up to 110VDC nominal input
- Includes RIA12 surge stopper with reverse polarity protection
- On-board EN50121-3-2 EMC filter layout
- Suitable for 2"x1", quarter brick or half brick converters
- External hold-up capacitor
- Board is input side fused and can be used with DC/DC converters with single O/P currents up to 45A
- Cage clamp terminals, isolated enable and fan connectors
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Railway DC / DC Converter
Core Sub-Architecture
-
Kit Contents
Reference Design Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate