Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
500+ | $4.150 |
1000+ | $4.100 |
2000+ | $3.990 |
3000+ | $3.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$2,075.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1SE-0505-R
Newark Part No.64X4363
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter Type-
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
DC / DC Converter MountingSurface Mount Device
Depth12.75mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product Range-
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Depth
12.75mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
-
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
4.5V
Product Range
-
Technical Docs (2)
Alternatives for R1SE-0505-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate