Quantity | Price |
---|---|
10+ | $245.160 |
25+ | $227.350 |
50+ | $213.660 |
100+ | $201.330 |
Product Information
Product Overview
The RACM100-24S/OF from Recom Power is a 100W, enclosed case, single output AC/DC power supply. The RACM100 is a compact 3” x 2” high efficiency AC/DC power supply with 2xMOPP safety approval for medical applications. This space saving enclosed power supply has an universal input voltage range (85VAC to 264VAC), 4KVAC isolation, require no minimum load and can be used at ambient temperatures of between -25°C and +85°C. The output voltage is fully protected and has tolerance of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The RACM100 series is certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition and feature BF rated outputs with less than 75μA leakage current. It has a built-in Class B EMI filter.
- Output voltage is 24VDC
- Output current is 4.17A
- Input power at no load is 0.3W
- Efficiency is 92%
- 2MOPP/250VAC
- Suitable for built-in class II applications
- 5000m operation
- Active power factor correction
- Isolation voltage I/P to O/P is 4KVAC / 1min
Applications
Power Management, Medical
Technical Specifications
Medical
100W
4.17A
-
-
85V
264V
Adjustable, Fixed
No SVHC (21-Jan-2025)
1Outputs
24V
-
-
-
-
85V AC to 264V AC
RACM100 series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate