Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRHV3-0512S/R20
Newark Part No.51AH5277
Product RangeRHV3 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV3-0512S/R20
Newark Part No.51AH5277
Product RangeRHV3 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
DC / DC Converter MountingThrough Hole
Depth45mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRHV3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Depth
45mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
15mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
4.5V
Product Range
RHV3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate