Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRHV3-2405D/R20
Newark Part No.51AH5284
Product RangeRHV3 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV3-2405D/R20
Newark Part No.51AH5284
Product RangeRHV3 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationUnregulated
Product RangeRHV3 Series
Isolation Voltage12.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width15mm
DC / DC Converter MountingThrough Hole
Height17mm
Depth45mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE & Laboratory
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Product Range
RHV3 Series
Input Voltage DC Nom
24V
Width
15mm
Height
17mm
Input Voltage DC Min
21.6V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Unregulated
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
45mm
Input Voltage DC Max
26.4V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate