| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 100+ | $14.210 |
| 250+ | $13.010 |
| 500+ | $12.100 |
| 1000+ | $11.360 |
Product Information
Product Overview
RPH-3.0-CT is a RPH-3.0 series cutting-edge non-isolated step-down power module that is a compact and versatile solution designed to meet challenging power conversion needs with efficiency and precision. This buck regulator power module is equipped with an integrated shielded inductor, offering a host of features to ensure optimal performance and reliability. With a maximum input voltage of 55V, this module provides a robust solution for various applications, ensuring stable and efficient voltage regulation. The output voltage is fully programmable within the range of 1 to 15V, providing flexibility to meet specific system requirements. Delivering up to 3A maximum output current, this power module is well-suited for powering a range of electronic devices and systems. The use of flip-chip technology enhances thermal management, ensuring that the module operates efficiently even in demanding conditions.
- Buck regulator power module with integrated shielded inductor
- SCP, OCP, OVP and UVLO protection, flip-chip technology for improved thermal management
- 3 years warranty, input voltage range from 4.5V to 55VDC
- Output voltage range from 1 to 15VDC, 3000mA maximum output current
- 91% typical efficiency, quiescent current is 450µA typ at (VCTRL = 3.3VDC, VFB = 1.02VDC)
- Peak current limit is 8.5A typical at (10% duty cycle, TAMB= 25°C, VIN= 24VDC)
- Minimum on time is 90ns typical at (TAMB= 25°C, VIN= 24VDC)
- Minimum off time is 100ns typical at (TAMB= 25°C, VIN= 24VDC)
- Switching frequency is 520MHz typical at (VOUT= 3.3VDC, RFREQ=100K)
- Junction temperature range from -40°C to +125°C, 47-pad QFN package
Technical Specifications
ITE, Industrial & Household
15W
15VDC
Programmable
55V
10mm
RPH-3.0 Series
Module
1VDC
3A
4.5V
4mm
12mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate