Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-R
Newark Part No.32AH8997
Product RangeRPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $5.540 |
| 500+ | $5.140 |
| 1000+ | $4.840 |
Price for:Each
Minimum: 250
Multiple: 250
$1,385.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-2.5-R
Newark Part No.32AH8997
Product RangeRPX Series
Technical Datasheet
DC / DC Converter TypeModule
Output Power Max15W
Output Voltage Min1.2V
Output Voltage Max6V
Output Current Max2.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max28V
Height2.1mm
Depth4.6mm
Width4.1mm
Product RangeRPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC / DC Converter Type
Module
Output Voltage Min
1.2V
Output Current Max
2.5A
Input Voltage DC Min
4.5V
Height
2.1mm
Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
Output Power Max
15W
Output Voltage Max
6V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
28V
Depth
4.6mm
Product Range
RPX Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate