Quantity | Price |
---|---|
1+ | $11.420 |
100+ | $9.330 |
250+ | $8.550 |
500+ | $7.940 |
1000+ | $7.470 |
Product Information
Product Overview
RPZ-6.0-CT is a RPZ-6.0 series non-isolated step-down power module. It is meticulously crafted for electronic designs across a diverse spectrum of applications. This versatile module is poised to empower microcontrollers, sensors, embedded systems, portable electronics, IoT devices, consumer electronics, and medical devices with efficient and reliable power. The RPZ-6.0 is a buck regulator power module featuring an integrated shielded inductor, ensuring optimal performance and ease of use in various scenarios. The integration of Flip-Chip technology enhances thermal management, ensuring the module operates at peak efficiency even in demanding conditions. With an efficiency rating of up to 90%, the RPZ-6.0 not only meets but exceeds industry standards. This high efficiency not only minimizes energy consumption but also reduces heat generation, contributing to the overall reliability and extended lifespan of the module.
- Input voltage range from 2.75 to 7VDC
- Programmable 0.6 to 6.65V output voltage
- 6A maximum output current
- SCP, OCP, OTP, and UVLO protection
- Available QFN package
- Switching frequency is 1.2MHz(typ)
- Operating junction temperature range from 40°C to 125°C
- 3 years warranty
Technical Specifications
ITE & Industrial
30W
6.65V
Programmable
7V
6mm
RPZ-6.0 Series
Module
600mV
6A
2.75V
1.6mm
4mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate