Print Page
708M12
Switch, 8 Ports, Industrial, Managed Fast Ethernet, Panel, M12 D-Coded x 8, 10Mbps, 100Mbps
Image is for illustrative purposes only. Please refer to product description.
ManufacturerN-TRON
Manufacturer Part No708M12
Newark Part No.87X7199
Product RangeN-Tron 700 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $3,953.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3,953.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerN-TRON
Manufacturer Part No708M12
Newark Part No.87X7199
Product RangeN-Tron 700 Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingPanel
Port TypesM12 D-Coded x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeN-Tron 700 Series
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
M12 D-Coded x 8
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
Panel
Network Speeds
10Mbps, 100Mbps
Product Range
N-Tron 700 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate