Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoFMFIBER-SFP-4K
Newark Part No.87X5264
Product RangeSixnet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $370.630 |
Price for:Each
Minimum: 1
Multiple: 1
$370.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoFMFIBER-SFP-4K
Newark Part No.87X5264
Product RangeSixnet Series
Technical Datasheet
Wavelength Typ1310nm
Supply Voltage30VDC
Data Rate Max100Mbps
Product RangeSixnet Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wavelength Typ
1310nm
Data Rate Max
100Mbps
SVHC
No SVHC (08-Jul-2021)
Supply Voltage
30VDC
Product Range
Sixnet Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
