Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,745.840 |
Price for:Each
Minimum: 1
Multiple: 1
$1,745.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoLD4006P0
Newark Part No.84K7462
Technical Datasheet
No. of Digits / Alpha6
Digit Height101mm
Supply Voltage Min21.6VDC
Supply Voltage Max250VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The LD4006P0 is a Multifunction Counter with large display is a versatile display that can be configured as a single or dual counter with rate indication, scaling, serial communications and a dual relay output. 4-inch high red LED digits with adjustable display intensities and dual relay output & RS232/RS485 serial communications. The rate indicator has separate scaling and decimal point selection, along with programmable display update times. The meter display can be toggled either manually or automatically between the count and rate values.
- 6-digit Red LED Counter
- Built-in batch counting capability
- Programmable user input
- Universally powered
- Programmable scaling and decimal points
- Programmable front panel keys
- -0 to 65°C Operating temperature range
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
0°C
Product Range
-
Digit Height
101mm
Supply Voltage Max
250VDC
Panel Cutout Width
-
Operating Temperature Max
50°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate