NT-5008-FX2-SC80
Switch, 8 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail / Panel, RJ45 x 6, SC x 2

Need more?
| Quantity | Price |
|---|---|
| 1+ | $5,037.360 |
Product Information
Product Overview
NT-5008-FX2-SC80 is a N-Tron® series NT5008-FX2 8-port Gigabit managed industrial Ethernet switch. It sets a new standard for performance, reliability and ease of use. The switch features a modern, graphical user interface with a quick start wizard to guide users through switch configuration. A logical view of the switch shows active ports, temperature, alarm and led status, along with port traffic and event gauges in a single easy to read dashboard. It complies with product safety: UL 61010 and C22.2 No. 61010 OrdLoc, UL 121201 and CSA C22.2 No. 213 Class I, Division 2 HazLoc, ATEX, IECEx and UKEx II 3 G Ex ec nC IIC T4 Gc, UL 20 ATEX 2645X, UL 22.0038X IECEx and UL22UKEX2346X, EMI/EMC: CFR 47, Part 15, Subpart B, Canada ICES-003, ANSI C63.4, EN 61000-6-2 and 4, IEC 61000-4-2, 3, 4, 5, 6 and 8, railway/rolling stock - EN 50155, EN 50121 and EN 61373. Designed to comply with - IEEE 1613 for electric utility substations and NEMA TS1/TS2 for traffic control.
- 6 10/100/1000BaseT RJ45 ports, 2 100BaseFX, single mode, 80Km, SC style connector
- Six 10/100/1000 RJ45 ports, two 100Base fiber ports
- Redundant 10 to 49VDC power inputs, password encryption, IEEE 802.1X, RADIUS, MAC filtering, syslog
- High shock and vibration tolerance, N-Ring™ auto-member and RSTP/MSTP network redundancy
- Advanced management and diagnostics features
- Compact, space saving, hardened industrial design, wide operating temperature
- Reverse polarity protection, ESD and surge protection, fast boot (traffic passes <lt/>20 seconds)
- IEEE 802.3 compliance, LED port status indicators, jumbo frame support
- Configurable alarm contact, configurable bi-color fault status LED
- MDIX auto-sensing cable, auto-sensing speed and flow control
Technical Specifications
8Ports
Managed Gigabit Ethernet
RJ45 x 6, SC x 2
VDC
No SVHC (08-Jul-2021)
Industrial
DIN Rail / Panel
10Mbps, 100Mbps, 1Gbps
N-Tron NT5000 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate