New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Networking Products
                      4. Ethernet Switches / Modules
                      Print Page

                      NT-5018-GX2-SC00

                      Switch, 18 Ports, Industrial, Managed Gigabit Ethernet, DIN Rail / Panel, RJ45 x 16, SC x 2

                      RED LION NT-5018-GX2-SC00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRED LION
                      Manufacturer Part NoNT-5018-GX2-SC00
                      Newark Part No.68AK0628
                      Product RangeN-Tron NT5000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      QuantityPrice
                      1+$3,573.690
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3,573.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRED LION
                      Manufacturer Part NoNT-5018-GX2-SC00
                      Newark Part No.68AK0628
                      Product RangeN-Tron NT5000 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Ports18Ports
                      Ethernet Switch ApplicationIndustrial
                      Ethernet Switch TypeManaged Gigabit Ethernet
                      Ethernet Switch MountingDIN Rail / Panel
                      Port TypesRJ45 x 16, SC x 2
                      Network Speeds10Mbps, 100Mbps, 1Gbps
                      Input Voltage TypeVDC
                      Product RangeN-Tron NT5000 Series
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      NT-5018-GX2-SC00 is a N-Tron® series NT5018-GX2 18-port Gigabit managed industrial Ethernet switch. It sets a new standard for performance, reliability and ease of use. The switch features a modern, graphical user interface with a quick start wizard to guide users through switch configuration. A logical view of the switch shows active ports, temperature, alarm and led status, along with port traffic and event gauges in a single easy to read dashboard. It complies with product safety: UL 61010 and C22.2 No. 61010 OrdLoc, UL 121201 and CSA C22.2 No. 213 Class I, Division 2 HazLoc, ATEX, IECEx and UKEx II 3 G Ex ec nC IIC T4 Gc, UL 20 ATEX 2645X, UL 22.0038X IECEx and UL22UKEX2346X, EMI/EMC: CFR 47, Part 15, Subpart B, Canada ICES-003, ANSI C63.4, EN 61000-6-2 and 4, IEC 61000-4-2, 3, 4, 5, 6 and 8, railway/rolling stock - EN 50155, EN 50121 and EN 61373. Designed to comply With - IEEE 1613 for electric utility substations and NEMA TS1/TS2 for traffic control.

                      • 16 10/100/1000BaseT RJ45 ports, 2 1000BaseSX, multimode, 550m, SC style connector
                      • Sixteen 10/100/1000 RJ45 ports, two 100Base fiber ports with SC connectors
                      • Redundant 10 to 49VDC power inputs, password encryption, IEEE 802.1X, RADIUS, MAC filtering, syslog
                      • High shock and vibration tolerance, N-Ring™ auto-member and RSTP/MSTP network redundancy
                      • Advanced management and diagnostics features
                      • Compact, space saving, hardened industrial design, wide operating temperature
                      • Reverse polarity protection, ESD and surge protection, fast boot (traffic passes <lt/>20 seconds)
                      • IEEE 802.3 compliance, LED port status indicators, jumbo frame support
                      • Configurable alarm contact, configurable bi-color fault status LED
                      • MDIX auto-sensing cable, auto-sensing speed and flow control

                      Technical Specifications

                      No. of Ports

                      18Ports

                      Ethernet Switch Type

                      Managed Gigabit Ethernet

                      Port Types

                      RJ45 x 16, SC x 2

                      Input Voltage Type

                      VDC

                      SVHC

                      No SVHC (08-Jul-2021)

                      Ethernet Switch Application

                      Industrial

                      Ethernet Switch Mounting

                      DIN Rail / Panel

                      Network Speeds

                      10Mbps, 100Mbps, 1Gbps

                      Product Range

                      N-Tron NT5000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.