Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRED LION
Manufacturer Part NoZMH0500B
Newark Part No.90W4113
Product RangeZMH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,591.550 |
Price for:Each
Minimum: 1
Multiple: 1
$1,591.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRED LION
Manufacturer Part NoZMH0500B
Newark Part No.90W4113
Product RangeZMH Series
Technical Datasheet
Supply Voltage Min4.75VDC
Supply Voltage Max28VDC
Sensor TerminalsWire Leads
Operating Temperature Min-20°C
Operating Temperature Max85°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product RangeZMH Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Min
4.75VDC
Sensor Terminals
Wire Leads
Operating Temperature Max
85°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (08-Jul-2021)
Supply Voltage Max
28VDC
Operating Temperature Min
-20°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
ZMH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
