Print Page
176 In Stock
Need more?
24 Delivery in 1-3 Business Days(US stock)
152 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $26.660 |
10+ | $25.450 |
25+ | $23.560 |
50+ | $21.580 |
100+ | $18.820 |
250+ | $17.590 |
500+ | $15.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC10A10BX24AD
Newark Part No.96K8322
Product RangeC10-A10
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current10A
Product RangeC10-A10
Relay MountingSocket
Coil Type-
Contact Voltage VAC400VAC
Relay TerminalsQuick Connect
Relay TypeInterface
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance773ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C10A10BX24AD is an Interface Relay with 1 change-over AgSnO₂ contact. This C10-A10 series relay has quick-connect terminal with plug-in mounting.
- 10ms Pick-up time
- 5ms Release time
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
400VAC
Relay Type
Interface
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Coil Voltage
6VDC
Product Range
C10-A10
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
30VDC
Coil Resistance
773ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate