Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part No80HCPS1432CHMGI
Newark Part No.42AH2778
Technical Datasheet
IC Interface TypeI2C
Interface ApplicationsDefense and Aerospace, High-Performance Computing, Video and Imaging, Wireless
Supply Voltage Min950mV
Supply Voltage Max1.05V
Interface Case StyleFCBGA
No. of Pins576Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
950mV
Interface Case Style
FCBGA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 4 - 72 hours
Interface Applications
Defense and Aerospace, High-Performance Computing, Video and Imaging, Wireless
Supply Voltage Max
1.05V
No. of Pins
576Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
