Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.260 |
| 50+ | $20.200 |
| 100+ | $18.510 |
| 250+ | $17.190 |
| 500+ | $16.060 |
Price for:Each
Minimum: 47
Multiple: 47
$1,046.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoASI4UE-F-G1-ST
Newark Part No.12AN9331
Technical Datasheet
IC Interface TypeUART
Interface ApplicationsAS - I Networks
Supply Voltage Min16V
Supply Voltage Max33.1V
Interface Case StyleSSOP
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IC Interface Type
UART
Supply Voltage Min
16V
Interface Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Interface Applications
AS - I Networks
Supply Voltage Max
33.1V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
