Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoCA3083
Newark Part No.06F2047
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN15V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN500mW
Transistor Case StyleDIP
Power Dissipation PNP-
DC Current Gain hFE Min NPN76hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min PNP-
No. of Pins16Pins
Operating Temperature Max125°C
Transition Frequency NPN450MHz
Transition Frequency PNP-
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Transistor Case Style
DIP
DC Current Gain hFE Min NPN
76hFE
DC Current Gain hFE Min PNP
-
Operating Temperature Max
125°C
Transition Frequency PNP
-
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max NPN
15V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
500mW
Power Dissipation PNP
-
Transistor Mounting
Through Hole
No. of Pins
16Pins
Transition Frequency NPN
450MHz
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
