Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoD6417751RBA240HVU0
Newark Part No.85AJ2013
Product RangeSuperH Family SH7750 Series Microcontrollers
Technical Datasheet
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $101.390 |
Price for:Each
Minimum: 1
Multiple: 1
$101.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoD6417751RBA240HVU0
Newark Part No.85AJ2013
Product RangeSuperH Family SH7750 Series Microcontrollers
Technical Datasheet
Product RangeSuperH Family SH7750 Series Microcontrollers
Device CoreSH-4
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max240MHz
CPU Speed240MHz
Program Memory Size-
No. of Pins256Pins
IC Case / PackageBGA
No. of I/O's40I/O's
MCU Case StyleBGA
InterfacesSCI, UART
Embedded Interface TypeSCI, UART
RAM Memory Size-
ADC Channels-
ADC Resolution-
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7750
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SuperH Family SH7750 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
240MHz
No. of Pins
256Pins
No. of I/O's
40I/O's
Interfaces
SCI, UART
RAM Memory Size
-
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
SH-4
No. of Bits
32bit
Operating Frequency Max
240MHz
Program Memory Size
-
IC Case / Package
BGA
MCU Case Style
BGA
Embedded Interface Type
SCI, UART
ADC Channels
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7750
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability