Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA14531MOD-00DEVKT-P
Newark Part No.64AH2806
Technical Datasheet
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA14531MOD-00DEVKT-P
Newark Part No.64AH2806
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core NumberDA14531
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsDevelopment Kit Pro DA14531, MotherBoard, Daughter Board, Cables, SW Application, Power Measurements
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Wireless Communication
Kit Contents
Development Kit Pro DA14531, MotherBoard, Daughter Board, Cables, SW Application, Power Measurements
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
DA14531
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate