Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoHFA1112IBZ
Newark Part No.79K6797
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels1Channels
No. of Amplifiers1Amplifiers
Gain Bandwidth Product850MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 4.5V to ± 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth850MHz
No. of Amplifiers1 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
1Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 4.5V to ± 5.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
SOIC
Bandwidth
850MHz
No. of Channels
1Channels
Gain Bandwidth Product
850MHz
Operating Temperature Max
85°C
IC Case / Package
SOIC
IC Mounting
Surface Mount
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
