Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoHI1-574AKD-5
Newark Part No.06F6288
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI1-574AKD-5
Newark Part No.06F6288
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution12bit
Sampling Rate40kSPS
No. of Channels1Channels
Input Channel TypeSingle Ended
Supply Voltage TypeDual (+/-)
InterfacesCMOS, Parallel, TTL
Supply Voltage Min-11.4V
ADC / DAC Case StyleDIP
Supply Voltage Max16.5V
IC Case / PackageSBDIP
No. of Pins28Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max75°C
Product RangeSingle 12-Bit SAR ADCs
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
40kSPS
Input Channel Type
Single Ended
Interfaces
CMOS, Parallel, TTL
ADC / DAC Case Style
DIP
IC Case / Package
SBDIP
IC Mounting
Through Hole
Operating Temperature Max
75°C
Qualification
-
MSL
-
Resolution
12bit
No. of Channels
1Channels
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
-11.4V
Supply Voltage Max
16.5V
No. of Pins
28Pins
Operating Temperature Min
0°C
Product Range
Single 12-Bit SAR ADCs
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
