Print Page
Image is for illustrative purposes only. Please refer to product description.
847 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.170 |
10+ | $2.350 |
25+ | $2.140 |
50+ | $2.030 |
100+ | $1.920 |
250+ | $1.810 |
500+ | $1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL3222EIAZ-T
Newark Part No.85AJ2929
Technical Datasheet
IC TypeRS232 Transceiver
Device TypeRS232 Transceiver
IC Interface TypeRS232
No. of Receivers2Receivers
No. of Drivers2Drivers
No. of Transmitters2
Communication ModeFull Duplex
Data Rate Max250Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
Driver Case StyleSSOP
IC Case / PackageSSOP
No. of Pins20Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberICL3222E
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Type
RS232 Transceiver
IC Interface Type
RS232
No. of Drivers
2Drivers
Communication Mode
Full Duplex
Supply Voltage Min
3V
Driver Case Style
SSOP
No. of Pins
20Pins
ESD Protection
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
SVHC
No SVHC (21-Jan-2025)
Device Type
RS232 Transceiver
No. of Receivers
2Receivers
No. of Transmitters
2
Data Rate Max
250Kbps
Supply Voltage Max
5.5V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
ICL3222E
Technical Docs (2)
Alternatives for ICL3222EIAZ-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability